
KDV08FR050ET | |
|---|---|
DigiKey Part Number | 273-KDV08FR050ETTR-ND - Tape & Reel (TR) 273-KDV08FR050ETCT-ND - Cut Tape (CT) 273-KDV08FR050ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08FR050ET |
Description | RES 0.05 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08FR050ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.76080 | kr.19.02 |
| 50 | kr.0.67200 | kr.33.60 |
| 100 | kr.0.59600 | kr.59.60 |
| 250 | kr.0.51228 | kr.128.07 |
| 500 | kr.0.45978 | kr.229.89 |
| 1.000 | kr.0.41514 | kr.415.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33572 | kr.1,678.60 |
| 10.000 | kr.0.30973 | kr.3,097.30 |
| 15.000 | kr.0.29639 | kr.4,445.85 |
| 25.000 | kr.0.28129 | kr.7,032.25 |
| 35.000 | kr.0.27229 | kr.9,530.15 |
| 50.000 | kr.0.26350 | kr.13,175.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

