
KDV08DR820ET | |
|---|---|
DigiKey Part Number | 273-KDV08DR820ETTR-ND - Tape & Reel (TR) 273-KDV08DR820ETCT-ND - Cut Tape (CT) 273-KDV08DR820ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08DR820ET |
Description | RES 0.82 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08DR820ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.14800 | kr.11.48 |
| 25 | kr.0.96640 | kr.24.16 |
| 50 | kr.0.85460 | kr.42.73 |
| 100 | kr.0.75890 | kr.75.89 |
| 250 | kr.0.65428 | kr.163.57 |
| 500 | kr.0.58874 | kr.294.37 |
| 1.000 | kr.0.53288 | kr.532.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43345 | kr.2,167.25 |
| 10.000 | kr.0.40094 | kr.4,009.40 |
| 15.000 | kr.0.38424 | kr.5,763.60 |
| 25.000 | kr.0.36535 | kr.9,133.75 |
| 35.000 | kr.0.35409 | kr.12,393.15 |
| 50.000 | kr.0.34309 | kr.17,154.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

