240 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV08DR240ET

DigiKey Part Number
273-KDV08DR240ETTR-ND - Tape & Reel (TR)
273-KDV08DR240ETCT-ND - Cut Tape (CT)
273-KDV08DR240ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV08DR240ET
Description
RES 0.24 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
240 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV08DR240ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.14800kr.11.48
25kr.0.96640kr.24.16
50kr.0.85460kr.42.73
100kr.0.75890kr.75.89
250kr.0.65428kr.163.57
500kr.0.58874kr.294.37
1.000kr.0.53288kr.532.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43345kr.2,167.25
10.000kr.0.40094kr.4,009.40
15.000kr.0.38424kr.5,763.60
25.000kr.0.36535kr.9,133.75
35.000kr.0.35409kr.12,393.15
50.000kr.0.34309kr.17,154.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500