
KDV04DR240ET | |
|---|---|
DigiKey Part Number | 273-KDV04DR240ETTR-ND - Tape & Reel (TR) 273-KDV04DR240ETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KDV04DR240ET |
Description | RES 0.24 OHM 0.5% 1/8W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04DR240ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.82000 | kr.18.20 |
| 25 | kr.1.53920 | kr.38.48 |
| 50 | kr.1.36700 | kr.68.35 |
| 100 | kr.1.21850 | kr.121.85 |
| 250 | kr.1.05624 | kr.264.06 |
| 500 | kr.0.95480 | kr.477.40 |
| 1.000 | kr.0.86839 | kr.868.39 |
| 5.000 | kr.0.71459 | kr.3,572.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.66431 | kr.6,643.10 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

