
KDV02DR360ET | |
|---|---|
DigiKey Part Number | 273-KDV02DR360ETTR-ND - Tape & Reel (TR) 273-KDV02DR360ETCT-ND - Cut Tape (CT) 273-KDV02DR360ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02DR360ET |
Description | RES 0.36 OHM 0.5% 1/10W 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02DR360ET Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.012" (0.31mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.44100 | kr.24.41 |
| 25 | kr.2.07440 | kr.51.86 |
| 50 | kr.1.84620 | kr.92.31 |
| 100 | kr.1.65030 | kr.165.03 |
| 250 | kr.1.43612 | kr.359.03 |
| 500 | kr.1.30186 | kr.650.93 |
| 1.000 | kr.1.18780 | kr.1,187.80 |
| 5.000 | kr.0.98470 | kr.4,923.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.91831 | kr.9,183.10 |
| 20.000 | kr.0.86192 | kr.17,238.40 |
| 30.000 | kr.0.83297 | kr.24,989.10 |
| 50.000 | kr.0.80023 | kr.40,011.50 |
| 70.000 | kr.0.79250 | kr.55,475.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

