360 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV02DR360ET

DigiKey Part Number
273-KDV02DR360ETTR-ND - Tape & Reel (TR)
273-KDV02DR360ETCT-ND - Cut Tape (CT)
273-KDV02DR360ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV02DR360ET
Description
RES 0.36 OHM 0.5% 1/10W 0201
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
360 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV02DR360ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.012" (0.31mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.44100kr.24.41
25kr.2.07440kr.51.86
50kr.1.84620kr.92.31
100kr.1.65030kr.165.03
250kr.1.43612kr.359.03
500kr.1.30186kr.650.93
1.000kr.1.18780kr.1,187.80
5.000kr.0.98470kr.4,923.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.91831kr.9,183.10
20.000kr.0.86192kr.17,238.40
30.000kr.0.83297kr.24,989.10
50.000kr.0.80023kr.40,011.50
70.000kr.0.79250kr.55,475.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000