10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC2512T1005JET

DigiKey Part Number
273-HVC2512T1005JETTR-ND - Tape & Reel (TR)
273-HVC2512T1005JETCT-ND - Cut Tape (CT)
273-HVC2512T1005JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC2512T1005JET
Description
RES SMD 10M OHM 5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC2512T1005JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.138" W (6.30mm x 3.50mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.85000kr.24.85
10kr.18.36700kr.183.67
25kr.16.87720kr.421.93
50kr.16.01620kr.800.81
100kr.15.33080kr.1,533.08
250kr.14.63372kr.3,658.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.22974kr.7,114.87
1.000kr.13.90793kr.13,907.93
1.500kr.13.75091kr.20,626.36
2.500kr.13.58064kr.33,951.60
3.500kr.13.48304kr.47,190.64
Manufacturers Standard Package
Unit Price without VAT:kr.24.85000
Unit Price with VAT:kr.31.06250