1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC2512T1004JET

DigiKey Part Number
273-HVC2512T1004JETTR-ND - Tape & Reel (TR)
273-HVC2512T1004JETCT-ND - Cut Tape (CT)
273-HVC2512T1004JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC2512T1004JET
Description
RES SMD 1M OHM 5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC2512T1004JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.138" W (6.30mm x 3.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.85000kr.24.85
10kr.18.36700kr.183.67
25kr.16.87720kr.421.93
50kr.16.01620kr.800.81
100kr.15.33080kr.1,533.08
250kr.14.63372kr.3,658.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.22974kr.7,114.87
1.000kr.13.90793kr.13,907.93
1.500kr.13.75091kr.20,626.36
2.500kr.13.58064kr.33,951.60
3.500kr.13.48304kr.47,190.64
Manufacturers Standard Package
Unit Price without VAT:kr.24.85000
Unit Price with VAT:kr.31.06250