
HVC0805T2505JET | |
|---|---|
DigiKey Part Number | 273-HVC0805T2505JETTR-ND - Tape & Reel (TR) 273-HVC0805T2505JETCT-ND - Cut Tape (CT) 273-HVC0805T2505JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0805T2505JET |
Description | RES SMD 25M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805T2505JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.9.60500 | kr.96.05 |
| 25 | kr.8.62480 | kr.215.62 |
| 50 | kr.8.05820 | kr.402.91 |
| 100 | kr.7.60860 | kr.760.86 |
| 250 | kr.7.15152 | kr.1,787.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.88688 | kr.3,443.44 |
| 1.000 | kr.6.67602 | kr.6,676.02 |
| 1.500 | kr.6.57319 | kr.9,859.78 |
| 2.500 | kr.6.46170 | kr.16,154.25 |
| 3.500 | kr.6.39782 | kr.22,392.37 |
| 5.000 | kr.6.33738 | kr.31,686.90 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

