
HVC0603T5005FET | |
|---|---|
DigiKey Part Number | 273-HVC0603T5005FETTR-ND - Tape & Reel (TR) 273-HVC0603T5005FETCT-ND - Cut Tape (CT) 273-HVC0603T5005FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603T5005FET |
Description | RES SMD 50M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603T5005FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.8.19100 | kr.81.91 |
| 25 | kr.7.31120 | kr.182.78 |
| 50 | kr.6.80280 | kr.340.14 |
| 100 | kr.6.39830 | kr.639.83 |
| 250 | kr.5.98776 | kr.1,496.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.74962 | kr.2,874.81 |
| 1.000 | kr.5.56012 | kr.5,560.12 |
| 1.500 | kr.5.46774 | kr.8,201.61 |
| 2.500 | kr.5.36747 | kr.13,418.67 |
| 3.500 | kr.5.31006 | kr.18,585.21 |
| 5.000 | kr.5.25573 | kr.26,278.65 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

