5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0603T5004FET

DigiKey Part Number
273-HVC0603T5004FETTR-ND - Tape & Reel (TR)
273-HVC0603T5004FETCT-ND - Cut Tape (CT)
273-HVC0603T5004FETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0603T5004FET
Description
RES SMD 5M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0603T5004FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.059" L x 0.031" W (1.50mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.45000kr.11.45
10kr.7.70300kr.77.03
25kr.6.85440kr.171.36
50kr.6.36320kr.318.16
100kr.5.97280kr.597.28
250kr.5.57712kr.1,394.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.34770kr.2,673.85
1.000kr.5.16515kr.5,165.15
1.500kr.5.07605kr.7,614.08
2.500kr.4.97950kr.12,448.75
3.500kr.4.92417kr.17,234.60
5.000kr.4.87183kr.24,359.15
Manufacturers Standard Package
Unit Price without VAT:kr.11.45000
Unit Price with VAT:kr.14.31250