0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0603T1006FET

DigiKey Part Number
273-HVC0603T1006FETTR-ND - Tape & Reel (TR)
273-HVC0603T1006FETCT-ND - Cut Tape (CT)
273-HVC0603T1006FETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0603T1006FET
Description
RES SMD 100M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0603T1006FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.059" L x 0.031" W (1.50mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.07000kr.11.07
10kr.7.12300kr.71.23
25kr.6.32320kr.158.08
50kr.6.17720kr.308.86
100kr.5.80290kr.580.29
250kr.5.42336kr.1,355.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.20332kr.2,601.66
1.000kr.5.02822kr.5,028.22
1.500kr.4.94281kr.7,414.21
2.500kr.4.85018kr.12,125.45
3.500kr.4.79713kr.16,789.96
5.000kr.4.74693kr.23,734.65
6.000kr.4.72347kr.28,340.82
12.000kr.4.70728kr.56,487.36
12.500kr.4.64192kr.58,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.07000
Unit Price with VAT:kr.13.83750