
HVC0603T1006FET | |
|---|---|
DigiKey Part Number | 273-HVC0603T1006FETTR-ND - Tape & Reel (TR) 273-HVC0603T1006FETCT-ND - Cut Tape (CT) 273-HVC0603T1006FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603T1006FET |
Description | RES SMD 100M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603T1006FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 |
| 10 | kr.7.12300 | kr.71.23 |
| 25 | kr.6.32320 | kr.158.08 |
| 50 | kr.6.17720 | kr.308.86 |
| 100 | kr.5.80290 | kr.580.29 |
| 250 | kr.5.42336 | kr.1,355.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.20332 | kr.2,601.66 |
| 1.000 | kr.5.02822 | kr.5,028.22 |
| 1.500 | kr.4.94281 | kr.7,414.21 |
| 2.500 | kr.4.85018 | kr.12,125.45 |
| 3.500 | kr.4.79713 | kr.16,789.96 |
| 5.000 | kr.4.74693 | kr.23,734.65 |
| 6.000 | kr.4.72347 | kr.28,340.82 |
| 12.000 | kr.4.70728 | kr.56,487.36 |
| 12.500 | kr.4.64192 | kr.58,024.00 |
| Unit Price without VAT: | kr.11.07000 |
|---|---|
| Unit Price with VAT: | kr.13.83750 |

