
HVC0603T1005FET | |
|---|---|
DigiKey Part Number | 273-HVC0603T1005FETTR-ND - Tape & Reel (TR) 273-HVC0603T1005FETCT-ND - Cut Tape (CT) 273-HVC0603T1005FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0603T1005FET |
Description | RES SMD 10M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603T1005FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.56000 | kr.10.56 |
| 10 | kr.7.11700 | kr.71.17 |
| 25 | kr.6.69960 | kr.167.49 |
| 50 | kr.6.40000 | kr.320.00 |
| 100 | kr.6.05250 | kr.605.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.93044 | kr.2,465.22 |
| 1.000 | kr.4.68992 | kr.4,689.92 |
| 1.500 | kr.4.67810 | kr.7,017.15 |
| 2.500 | kr.4.58842 | kr.11,471.05 |
| 3.500 | kr.4.53701 | kr.15,879.54 |
| 5.000 | kr.4.48842 | kr.22,442.10 |
| 6.000 | kr.4.46566 | kr.26,793.96 |
| 12.000 | kr.4.39062 | kr.52,687.44 |
| 12.500 | kr.4.38669 | kr.54,833.62 |
| Unit Price without VAT: | kr.10.56000 |
|---|---|
| Unit Price with VAT: | kr.13.20000 |

