
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.9 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.46.27000 | kr.46.27 |
10 | kr.31.42400 | kr.314.24 |
40 | kr.25.04800 | kr.1,001.92 |
80 | kr.23.84963 | kr.1,907.97 |
120 | kr.22.71308 | kr.2,725.57 |
280 | kr.20.66057 | kr.5,784.96 |
520 | kr.18.70363 | kr.9,725.89 |
1.000 | kr.16.81965 | kr.16,819.65 |
5.000 | kr.16.56000 | kr.82,800.00 |
Unit Price without VAT: | kr.46.27000 |
---|---|
Unit Price with VAT: | kr.57.83750 |