4.7 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS25 4K7 J

DigiKey Part Number
HS254K7J-ND
Manufacturer
Manufacturer Product Number
HS25 4K7 J
Description
RES CHAS MNT 4.7K OHM 5% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.075" L x 0.559" W (27.30mm x 14.20mm)
Resistance
4.7 kOhms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.57.25000kr.57.25
10kr.39.49800kr.394.98
40kr.32.59225kr.1,303.69
80kr.29.89713kr.2,391.77
120kr.28.51200kr.3,421.44
280kr.26.01075kr.7,283.01
520kr.24.47448kr.12,726.73
1.000kr.23.07747kr.23,077.47
Manufacturers Standard Package
Unit Price without VAT:kr.57.25000
Unit Price with VAT:kr.71.56250