
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.07000 | kr.119.07 |
| 10 | kr.83.99200 | kr.839.92 |
| 30 | kr.72.84667 | kr.2,185.40 |
| 60 | kr.67.16067 | kr.4,029.64 |
| 120 | kr.62.32908 | kr.7,479.49 |
| 270 | kr.57.59207 | kr.15,549.86 |
| 510 | kr.54.46173 | kr.27,775.48 |
| 1.020 | kr.51.54438 | kr.52,575.27 |
| Unit Price without VAT: | kr.119.07000 |
|---|---|
| Unit Price with VAT: | kr.148.83750 |



