ARCOL, HS Series (Solder Lug)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100F2R2F200

DigiKey Part Number
273-HS100F2R2F200-ND
Manufacturer
Manufacturer Product Number
HS100F2R2F200
Description
RES CHAS MNT 2.2 OHMS 1% 100W
Customer Reference
Detailed Description
2.2 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.156.22000kr.156.22
10kr.111.09800kr.1,110.98
25kr.98.90800kr.2,472.70
50kr.91.28200kr.4,564.10
100kr.84.80260kr.8,480.26
250kr.77.71032kr.19,427.58
500kr.73.27628kr.36,638.14
Unit Price without VAT:kr.156.22000
Unit Price with VAT:kr.195.27500