
HS100E6 1R F M193 | |
|---|---|
DigiKey Part Number | 273-HS100E61RFM193-ND |
Manufacturer | |
Manufacturer Product Number | HS100E6 1R F M193 |
Description | RES CHAS MNT 1 OHMS 1% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.870" W (65.20mm x 47.50mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±1% | Lead Style M6 Threaded |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.36000 | kr.126.36 |
| 16 | kr.83.89375 | kr.1,342.30 |
| 32 | kr.76.93000 | kr.2,461.76 |
| 64 | kr.71.01203 | kr.4,544.77 |
| 112 | kr.66.89098 | kr.7,491.79 |
| 256 | kr.61.71617 | kr.15,799.34 |
| 512 | kr.58.09063 | kr.29,742.40 |
| 1.008 | kr.55.07661 | kr.55,517.22 |
| Unit Price without VAT: | kr.126.36000 |
|---|---|
| Unit Price with VAT: | kr.157.95000 |


