
HS100 1R5 J | |
|---|---|
DigiKey Part Number | HS1001R5J-ND |
Manufacturer | |
Manufacturer Product Number | HS100 1R5 J |
Description | RES CHAS MNT 1.5 OHM 5% 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 1R5 J Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.567" L x 1.075" W (65.20mm x 27.30mm) |
Resistance 1.5 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.18000 | kr.92.18 |
| 10 | kr.64.49000 | kr.644.90 |
| 45 | kr.52.98133 | kr.2,384.16 |
| 90 | kr.48.90178 | kr.4,401.16 |
| 135 | kr.46.80607 | kr.6,318.82 |
| 270 | kr.43.65581 | kr.11,787.07 |
| 540 | kr.40.98046 | kr.22,129.45 |
| 1.035 | kr.38.83749 | kr.40,196.80 |
| Unit Price without VAT: | kr.92.18000 |
|---|---|
| Unit Price with VAT: | kr.115.22500 |


