FPA250-1K-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA250 2R2 J

DigiKey Part Number
273-FPA2502R2J-ND
Manufacturer
Manufacturer Product Number
FPA250 2R2 J
Description
250 WATTS THICK FILM POWER 2.2 O
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 250W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±5%
Power (Watts)
250W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.638" L x 2.362" W (67.00mm x 60.00mm)
Height - Seated (Max)
1.122" (28.50mm)
Lead Style
M5 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.714.69000kr.714.69
10kr.534.65000kr.5,346.50
30kr.477.60433kr.14,328.13
50kr.455.71080kr.22,785.54
100kr.429.91870kr.42,991.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.714.69000
Unit Price with VAT:kr.893.36250