220 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA100 220R J

DigiKey Part Number
273-FPA100220RJ-ND
Manufacturer
Manufacturer Product Number
FPA100 220R J
Description
100 WATTS THICK FILM 220 OHMS 5%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Non-Inductive
Packaging
Tray
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
1.516" L x 1.000" W (38.50mm x 25.40mm)
Resistance
220 Ohms
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±5%
Lead Style
M4 Threaded
Power (Watts)
100W
Package / Case
SOT-227-2
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.212.52000kr.212.52
10kr.152.73100kr.1,527.31
30kr.133.75300kr.4,012.59
50kr.126.46400kr.6,323.20
100kr.117.87770kr.11,787.77
250kr.108.48068kr.27,120.17
500kr.102.60618kr.51,303.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.212.52000
Unit Price with VAT:kr.265.65000