5 mOhms ±1% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL90R005FER

DigiKey Part Number
273-FCSL90R005FERTR-ND - Tape & Reel (TR)
273-FCSL90R005FERCT-ND - Cut Tape (CT)
273-FCSL90R005FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL90R005FER
Description
RES 0.005 OHM 4W 3518 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL90R005FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 3518 (9045 Metric), 1835
Supplier Device Package
Size / Dimension
0.177" L x 0.350" W (4.50mm x 8.90mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.75000kr.15.75
10kr.10.46800kr.104.68
25kr.9.04320kr.226.08
50kr.8.14680kr.407.34
100kr.7.38680kr.738.68
250kr.6.55296kr.1,638.24
500kr.6.03146kr.3,015.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.58825kr.5,588.25
2.000kr.5.21187kr.10,423.74
3.000kr.5.01855kr.15,055.65
5.000kr.4.79990kr.23,999.50
7.000kr.4.66962kr.32,687.34
10.000kr.4.54237kr.45,423.70
Manufacturers Standard Package
Unit Price without VAT:kr.15.75000
Unit Price with VAT:kr.19.68750