
FCSL90R005FER | |
|---|---|
DigiKey Part Number | 273-FCSL90R005FERTR-ND - Tape & Reel (TR) 273-FCSL90R005FERCT-ND - Cut Tape (CT) 273-FCSL90R005FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL90R005FER |
Description | RES 0.005 OHM 4W 3518 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 4W Chip Resistor Wide 3518 (9045 Metric), 1835 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL90R005FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 3518 (9045 Metric), 1835 | |
Supplier Device Package | ||
Size / Dimension | 0.177" L x 0.350" W (4.50mm x 8.90mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.75000 | kr.15.75 |
| 10 | kr.10.46800 | kr.104.68 |
| 25 | kr.9.04320 | kr.226.08 |
| 50 | kr.8.14680 | kr.407.34 |
| 100 | kr.7.38680 | kr.738.68 |
| 250 | kr.6.55296 | kr.1,638.24 |
| 500 | kr.6.03146 | kr.3,015.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.58825 | kr.5,588.25 |
| 2.000 | kr.5.21187 | kr.10,423.74 |
| 3.000 | kr.5.01855 | kr.15,055.65 |
| 5.000 | kr.4.79990 | kr.23,999.50 |
| 7.000 | kr.4.66962 | kr.32,687.34 |
| 10.000 | kr.4.54237 | kr.45,423.70 |
| Unit Price without VAT: | kr.15.75000 |
|---|---|
| Unit Price with VAT: | kr.19.68750 |

