
FCSL64R005FER | |
|---|---|
DigiKey Part Number | 273-FCSL64R005FERTR-ND - Tape & Reel (TR) 273-FCSL64R005FERCT-ND - Cut Tape (CT) 273-FCSL64R005FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL64R005FER |
Description | RES 0.005 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL64R005FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| 10 | kr.7.04700 | kr.70.47 |
| 25 | kr.6.05720 | kr.151.43 |
| 50 | kr.5.43720 | kr.271.86 |
| 100 | kr.4.90990 | kr.490.99 |
| 250 | kr.4.33252 | kr.1,083.13 |
| 500 | kr.3.97092 | kr.1,985.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.66369 | kr.3,663.69 |
| 2.000 | kr.3.40263 | kr.6,805.26 |
| 3.000 | kr.3.26858 | kr.9,805.74 |
| 5.000 | kr.3.11694 | kr.15,584.70 |
| 7.000 | kr.3.02661 | kr.21,186.27 |
| 10.000 | kr.2.93834 | kr.29,383.40 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |

