
FCSL20R010FER | |
|---|---|
DigiKey Part Number | 273-FCSL20R010FERTR-ND - Tape & Reel (TR) 273-FCSL20R010FERCT-ND - Cut Tape (CT) 273-FCSL20R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL20R010FER |
Description | RES 0.01 OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL20R010FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.56120 | kr.39.03 |
| 50 | kr.1.38640 | kr.69.32 |
| 100 | kr.1.23580 | kr.123.58 |
| 250 | kr.1.07124 | kr.267.81 |
| 500 | kr.0.96836 | kr.484.18 |
| 1.000 | kr.0.88072 | kr.880.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72474 | kr.3,623.70 |
| 10.000 | kr.0.67374 | kr.6,737.40 |
| 15.000 | kr.0.64755 | kr.9,713.25 |
| 25.000 | kr.0.61792 | kr.15,448.00 |
| 35.000 | kr.0.60027 | kr.21,009.45 |
| 50.000 | kr.0.58302 | kr.29,151.00 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

