10 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL110R010FER

DigiKey Part Number
273-FCSL110R010FERTR-ND - Tape & Reel (TR)
273-FCSL110R010FERCT-ND - Cut Tape (CT)
273-FCSL110R010FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL110R010FER
Description
RES 0.01 OHM 5W 4320 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL110R010FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 4320 (11050 Metric), 2043
Supplier Device Package
Size / Dimension
0.197" L x 0.433" W (5.00mm x 11.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.80000kr.21.80
10kr.14.60900kr.146.09
25kr.12.66960kr.316.74
50kr.11.45180kr.572.59
100kr.10.41790kr.1,041.79
250kr.9.28492kr.2,321.23
500kr.8.57620kr.4,288.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.97410kr.7,974.10
2.000kr.7.46269kr.14,925.38
3.000kr.7.20006kr.21,600.18
5.000kr.6.90302kr.34,515.10
7.000kr.6.72604kr.47,082.28
Manufacturers Standard Package
Unit Price without VAT:kr.21.80000
Unit Price with VAT:kr.27.25000