100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
FC4T Series_View 2

FC4TR100FER

DigiKey Part Number
273-FC4TR100FERTR-ND - Tape & Reel (TR)
273-FC4TR100FERCT-ND - Cut Tape (CT)
273-FC4TR100FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4TR100FER
Description
RES 0.1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4TR100FER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.266
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.79800kr.37.98
25kr.3.24120kr.81.03
50kr.2.89360kr.144.68
100kr.2.59810kr.259.81
250kr.2.27376kr.568.44
500kr.2.07078kr.1,035.39
1.000kr.1.89820kr.1,898.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.59106kr.7,955.30
10.000kr.1.49069kr.14,906.90
15.000kr.1.43915kr.21,587.25
25.000kr.1.38087kr.34,521.75
35.000kr.1.34725kr.47,153.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750