


| FC4TR050DER | |
|---|---|
| DigiKey Part Number | 273-FC4TR050DERTR-ND - Tape & Reel (TR) 273-FC4TR050DERCT-ND - Cut Tape (CT) 273-FC4TR050DERDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FC4TR050DER | 
| Description | RES 0.05 OHM 0.5% 1/2W 1206 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FC4TR050DER Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Number of Terminations | 4 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 | 
| 10 | kr.4.39000 | kr.43.90 | 
| 25 | kr.3.75280 | kr.93.82 | 
| 50 | kr.3.35480 | kr.167.74 | 
| 100 | kr.3.01570 | kr.301.57 | 
| 250 | kr.2.64372 | kr.660.93 | 
| 500 | kr.2.41126 | kr.1,205.63 | 
| 1.000 | kr.2.21350 | kr.2,213.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.86163 | kr.9,308.15 | 
| 10.000 | kr.1.74665 | kr.17,466.50 | 
| 15.000 | kr.1.68760 | kr.25,314.00 | 
| 25.000 | kr.1.62081 | kr.40,520.25 | 
| 35.000 | kr.1.60000 | kr.56,000.00 | 
| Unit Price without VAT: | kr.6.72000 | 
|---|---|
| Unit Price with VAT: | kr.8.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark