


FC4TR010DER | |
|---|---|
DigiKey Part Number | 273-FC4TR010DERTR-ND - Tape & Reel (TR) 273-FC4TR010DERCT-ND - Cut Tape (CT) 273-FC4TR010DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4TR010DER |
Description | RES 0.01 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4TR010DER Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.16500 | kr.41.65 |
| 25 | kr.3.56040 | kr.89.01 |
| 50 | kr.3.18140 | kr.159.07 |
| 100 | kr.2.85810 | kr.285.81 |
| 250 | kr.2.50456 | kr.626.14 |
| 500 | kr.2.28328 | kr.1,141.64 |
| 1.000 | kr.2.09505 | kr.2,095.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.76016 | kr.8,800.80 |
| 10.000 | kr.1.65071 | kr.16,507.10 |
| 15.000 | kr.1.59451 | kr.23,917.65 |
| 25.000 | kr.1.53095 | kr.38,273.75 |
| 35.000 | kr.1.50575 | kr.52,701.25 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

