10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
FC4T Series_View 2

FC4TR010DER

DigiKey Part Number
273-FC4TR010DERTR-ND - Tape & Reel (TR)
273-FC4TR010DERCT-ND - Cut Tape (CT)
273-FC4TR010DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4TR010DER
Description
RES 0.01 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4TR010DER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.51000kr.6.51
10kr.4.23800kr.42.38
25kr.3.62240kr.90.56
50kr.3.23660kr.161.83
100kr.2.90770kr.290.77
250kr.2.54800kr.637.00
500kr.2.32290kr.1,161.45
1.000kr.2.13140kr.2,131.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.79070kr.8,953.50
10.000kr.1.67935kr.16,793.50
15.000kr.1.62217kr.24,332.55
25.000kr.1.55751kr.38,937.75
35.000kr.1.53188kr.53,615.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.51000
Unit Price with VAT:kr.8.13750