4.7 kOhms ±5% 280W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVFL252EP4K7JE

DigiKey Part Number
EVFL252EP4K7JE-ND
Manufacturer
Manufacturer Product Number
EVFL252EP4K7JE
Description
RES CHAS MNT 4.7K OHM 5% 280W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 280W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Moisture Resistant, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets, Termination
Resistance
4.7 kOhms
Size / Dimension
1.299" Dia x 9.843" L (33.00mm x 250.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
280W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.504.74000kr.5,047.40
Unit Price without VAT:kr.504.74000
Unit Price with VAT:kr.630.92500