Heat Sink TO-268 (D³Pak) Aluminum 7.0W @ 35°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV-T268-301E-TR

DigiKey Part Number
273-DV-T268-301E-TR-ND - Tape & Reel (TR)
273-DV-T268-301E-TRCT-ND - Cut Tape (CT)
273-DV-T268-301E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DV-T268-301E-TR
Description
HEATSINK FOR TO-268
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Sink TO-268 (D³Pak) Aluminum 7.0W @ 35°C Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
0.500" (12.70mm)
Series
Width
1.580" (40.13mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fin Height
0.460" (11.68mm)
Part Status
Active
Power Dissipation @ Temperature Rise
7.0W @ 35°C
Type
Top Mount
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 700 LFM
Package Cooled
Material
Attachment Method
Solderable Feet
Material Finish
Degreased
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.342
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
10kr.20.24400kr.202.44
25kr.19.28120kr.482.03
50kr.18.58380kr.929.19
100kr.17.91240kr.1,791.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.17.26445kr.3,452.89
400kr.16.63980kr.6,655.92
600kr.16.28450kr.9,770.70
1.000kr.15.84727kr.15,847.27
1.400kr.15.56565kr.21,791.91
2.000kr.15.27227kr.30,544.54
Manufacturers Standard Package
Unit Price without VAT:kr.22.89000
Unit Price with VAT:kr.28.61250