
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 35°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |

