
D50K5R0E | |
|---|---|
DigiKey Part Number | D50K5R0E-ND |
Manufacturer | |
Manufacturer Product Number | D50K5R0E |
Description | ADJ PWR RES 5 OHM 50W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Power (Watts) | 50 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | |
Length | 4.000" (101.60mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.274.01000 | kr.274.01 |
| 10 | kr.198.57500 | kr.1,985.75 |
| 25 | kr.178.19200 | kr.4,454.80 |
| 50 | kr.165.44480 | kr.8,272.24 |
| 100 | kr.154.61610 | kr.15,461.61 |
| 250 | kr.142.76664 | kr.35,691.66 |
| Unit Price without VAT: | kr.274.01000 |
|---|---|
| Unit Price with VAT: | kr.342.51250 |











