
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -25°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial - 4 Leads | |
Size / Dimension | 1.496" L x 0.335" W (38.00mm x 8.50mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |

