
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | 3 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 2.953" (75.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 4.70°C/W | |
Material | ||
Material Finish | Degreased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.23000 | kr.29.23 |
| 10 | kr.25.84200 | kr.258.42 |
| 25 | kr.24.61440 | kr.615.36 |
| 50 | kr.23.72680 | kr.1,186.34 |
| 100 | kr.22.86900 | kr.2,286.90 |
| 270 | kr.21.69244 | kr.5,856.96 |
| 540 | kr.20.90639 | kr.11,289.45 |
| 1.080 | kr.20.14822 | kr.21,760.08 |
| Unit Price without VAT: | kr.29.23000 |
|---|---|
| Unit Price with VAT: | kr.36.53750 |

