Heat Sink TO-101 Aluminum Alloy Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR101-25VE

DigiKey Part Number
CR101-25VE-ND
Manufacturer
Manufacturer Product Number
CR101-25VE
Description
ALUMINUM HEATSINK 25MM DEGREASED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Sink TO-101 Aluminum Alloy Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
3 Clips and PC Pin
Shape
Rectangular, Fins
Length
0.984" (25.00mm)
Width
1.969" (50.00mm)
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
7.60°C/W
Material
Material Finish
Degreased
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.22.51000kr.22.51
10kr.19.91400kr.199.14
25kr.18.96920kr.474.23
50kr.18.28460kr.914.23
100kr.17.62460kr.1,762.46
288kr.16.66056kr.4,798.24
576kr.16.05738kr.9,249.05
1.152kr.15.47516kr.17,827.38
Manufacturers Standard Package
Unit Price without VAT:kr.22.51000
Unit Price with VAT:kr.28.13750