
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Composition | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.625" Dia x 10.500" L (41.28mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, 3 Lead, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.328.41000 | kr.328.41 |
| 10 | kr.239.40500 | kr.2,394.05 |
| 25 | kr.215.37480 | kr.5,384.37 |
| 50 | kr.200.34520 | kr.10,017.26 |
| 100 | kr.187.57900 | kr.18,757.90 |
| 250 | kr.173.60796 | kr.43,401.99 |
| Unit Price without VAT: | kr.328.41000 |
|---|---|
| Unit Price with VAT: | kr.410.51250 |

