
B8J100E | |
|---|---|
DigiKey Part Number | B8J100E-ND |
Manufacturer | |
Manufacturer Product Number | B8J100E |
Description | RES 100 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J100E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.000" L (7.94mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.57000 | kr.85.57 |
| 10 | kr.59.72500 | kr.597.25 |
| 25 | kr.52.73360 | kr.1,318.34 |
| 50 | kr.48.35580 | kr.2,417.79 |
| 100 | kr.44.63810 | kr.4,463.81 |
| 250 | kr.40.56680 | kr.10,141.70 |
| 500 | kr.38.02124 | kr.19,010.62 |
| 1.000 | kr.35.85946 | kr.35,859.46 |
| Unit Price without VAT: | kr.85.57000 |
|---|---|
| Unit Price with VAT: | kr.106.96250 |





