
B20J2R0E | |
|---|---|
DigiKey Part Number | B20J2R0E-ND |
Manufacturer | |
Manufacturer Product Number | B20J2R0E |
Description | RES 2 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J2R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.31000 | kr.89.31 |
| 10 | kr.62.41000 | kr.624.10 |
| 25 | kr.55.13320 | kr.1,378.33 |
| 50 | kr.50.57840 | kr.2,528.92 |
| 100 | kr.46.70820 | kr.4,670.82 |
| 250 | kr.42.47092 | kr.10,617.73 |
| 500 | kr.39.82150 | kr.19,910.75 |
| 1.000 | kr.37.57152 | kr.37,571.52 |
| Unit Price without VAT: | kr.89.31000 |
|---|---|
| Unit Price with VAT: | kr.111.63750 |





