
B12J500E | |
|---|---|
DigiKey Part Number | B12J500E-ND |
Manufacturer | |
Manufacturer Product Number | B12J500E |
Description | RES 500 OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.81000 | kr.78.81 |
| 10 | kr.54.86000 | kr.548.60 |
| 25 | kr.48.38960 | kr.1,209.74 |
| 50 | kr.44.33820 | kr.2,216.91 |
| 100 | kr.40.89620 | kr.4,089.62 |
| 250 | kr.37.12856 | kr.9,282.14 |
| 500 | kr.34.77250 | kr.17,386.25 |
| 1.000 | kr.32.77152 | kr.32,771.52 |
| Unit Price without VAT: | kr.78.81000 |
|---|---|
| Unit Price with VAT: | kr.98.51250 |






