
AW101KE | |
|---|---|
DigiKey Part Number | AW101KE-ND |
Manufacturer | |
Manufacturer Product Number | AW101KE |
Description | RES 100 OHM 10% 2.5W RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 2.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | AW101KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.512" W (20.00mm x 13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.278.68000 | kr.278.68 |
| 10 | kr.201.76100 | kr.2,017.61 |
| 25 | kr.180.98120 | kr.4,524.53 |
| 50 | kr.167.98880 | kr.8,399.44 |
| 100 | kr.156.95050 | kr.15,695.05 |
| 250 | kr.144.87100 | kr.36,217.75 |
| Unit Price without VAT: | kr.278.68000 |
|---|---|
| Unit Price with VAT: | kr.348.35000 |

