150 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS150 150R J

DigiKey Part Number
273-HS150150RJ-ND
Manufacturer
Manufacturer Product Number
HS150 150R J
Description
RES CHAS MNT 150 OHMS 5% 150W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
150 Ohms
Tolerance
±5%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.846" L x 1.075" W (97.70mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.182.40000kr.182.40
10kr.130.43300kr.1,304.33
30kr.113.93200kr.3,417.96
60kr.105.51350kr.6,330.81
120kr.98.36250kr.11,803.50
270kr.91.35281kr.24,665.26
510kr.86.71976kr.44,227.08
Manufacturers Standard Package
Unit Price without VAT:kr.182.40000
Unit Price with VAT:kr.228.00000