AP836 2R2 J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.16.50942
Datasheet
2.2 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP836 2R2 J

DigiKey Part Number
273-AP8362R2J-ND
Manufacturer
Manufacturer Product Number
AP836 2R2 J
Description
RES 2.2 OHM 5% 35W TO220
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±300ppm/°C
Operating Temperature
-60°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.30.61000kr.30.61
10kr.23.03900kr.230.39
25kr.21.31400kr.532.85
50kr.20.31500kr.1,015.75
100kr.19.51890kr.1,951.89
250kr.18.71052kr.4,677.63
500kr.18.24140kr.9,120.70
1.000kr.17.86775kr.17,867.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.61000
Unit Price with VAT:kr.38.26250