Similar

AP725 1R5 F | |
|---|---|
DigiKey Part Number | 273-AP7251R5FTR-ND - Tape & Reel (TR) 273-AP7251R5FCT-ND - Cut Tape (CT) 273-AP7251R5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP725 1R5 F |
Description | RES SMD 1.5 OHM 1% 20W TO263 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AP725 1R5 F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.14000 | kr.23.14 |
| 10 | kr.16.96600 | kr.169.66 |
| 25 | kr.15.55080 | kr.388.77 |
| 50 | kr.14.73160 | kr.736.58 |
| 100 | kr.14.07920 | kr.1,407.92 |
| 250 | kr.13.41696 | kr.3,354.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.03288 | kr.6,516.44 |
| 1.000 | kr.12.72692 | kr.12,726.92 |
| 1.500 | kr.12.57771 | kr.18,866.56 |
| 2.500 | kr.12.41590 | kr.31,039.75 |
| 3.500 | kr.12.32313 | kr.43,130.96 |
| 5.000 | kr.12.23545 | kr.61,177.25 |
| Unit Price without VAT: | kr.23.14000 |
|---|---|
| Unit Price with VAT: | kr.28.92500 |


