
AP725 12R F | |
|---|---|
DigiKey Part Number | 273-AP72512RFTR-ND - Tape & Reel (TR) 273-AP72512RFCT-ND - Cut Tape (CT) 273-AP72512RFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP725 12R F |
Description | RES SMD 12 OHM 1% 20W TO263 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AP725 12R F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.08000 | kr.22.08 |
| 10 | kr.16.16000 | kr.161.60 |
| 25 | kr.14.86600 | kr.371.65 |
| 50 | kr.14.02880 | kr.701.44 |
| 100 | kr.13.74780 | kr.1,374.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.62778 | kr.6,813.89 |
| 1.000 | kr.12.65766 | kr.12,657.66 |
| 1.500 | kr.11.82400 | kr.17,736.00 |
| 3.500 | kr.11.73566 | kr.41,074.81 |
| 5.000 | kr.11.65212 | kr.58,260.60 |
| Unit Price without VAT: | kr.22.08000 |
|---|---|
| Unit Price with VAT: | kr.27.60000 |

