AHM-L15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHM-15

DigiKey Part Number
273-AHM-15-ND
Manufacturer
Manufacturer Product Number
AHM-15
Description
LINE FILTER 250VAC 15A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 250V 50/60Hz Two Stage Quick Connect
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
15 A
Frequency - Operating
50/60Hz
Applications
Medical
Approval Agency
CE, UR
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.