
AH-30 | |
---|---|
DigiKey Part Number | 273-AH-30-ND |
Manufacturer | |
Manufacturer Product Number | AH-30 |
Description | LINE FILTER 110V/250VAC 30A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 110V, 250V 50/60Hz Two Stage Threaded Post (M5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated AC | 110V, 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cCSAus, CE, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.202.50000 | kr.202.50 |
Unit Price without VAT: | kr.202.50000 |
---|---|
Unit Price with VAT: | kr.253.12500 |