
AG-030 | |
---|---|
DigiKey Part Number | 273-AG-030-ND |
Manufacturer | |
Manufacturer Product Number | AG-030 |
Description | LINE FILTER 110V/250VAC 30A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 110V, 250V 50/60Hz Single Stage Threaded Post (M5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated AC | 110V, 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cCSAus, CE, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) |